Print Page
061-7006
Knob, Round Shaft, 6.35 mm, Aluminium, Round with Top Indicator Line, 23.8 mm, 061-7005-8 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No061-7006Copy
Manufacturer Standard Lead Time23 weeks
Order Code144002401
Product Range061-7005-8 Series
Your Part Number
1,279 total stock globally
Need more?
1,279 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.160 ($6.776) |
Price for:Each
Minimum: 1
Multiple: 1
$6.16 ($6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No061-7006Copy
Manufacturer Standard Lead Time23 weeks
Order Code144002401
Product Range061-7005-8 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter23.8mm
Product Range061-7005-8 Series
SVHCTo Be Advised
Product Overview
The 061-7006 is a 23.8mm Fluted Control Knob, made of solid aluminium in black colour.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
23.8mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
061-7005-8 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
