Print Page
YU0AS102M080L20CCH
Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoYU0AS102M080L20CCHCopy
Manufacturer Standard Lead Time17 weeks
Order Code257671301
Product RangeMC YU Series
Your Part Number
2,275 total stock globally
Need more?
2,275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.326 ($0.3586) |
Price for:Each
Minimum: 1
Multiple: 1
$0.33 ($0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoYU0AS102M080L20CCHCopy
Manufacturer Standard Lead Time17 weeks
Order Code257671301
Product RangeMC YU Series
Technical Datasheet
Capacitance1000pF
Voltage Rating X760V
Voltage Rating Y500V
Lead Spacing12.5mm
Product RangeMC YU Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL Approval
Technical Specifications
Capacitance
1000pF
Voltage Rating Y
500V
Product Range
MC YU Series
Operating Temperature Max
125°C
Voltage Rating X
760V
Lead Spacing
12.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.619
