Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TS-120S RCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 254744801 |
| Product Range | TS Series |
| Your Part Number | |
| Technical Datasheet |
266 total stock globally
Need more?
266 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.610 ($47.971) |
Price for:Each
Minimum: 1
Multiple: 1
$43.61 ($47.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TS-120S RCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 254744801 |
| Product Range | TS Series |
| Technical Datasheet | |
| Thermostat Type | Adjustable |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 120°C |
| Contact Rating | 20A at 250VAC |
| Contact Operation | - |
| Thermostat Mounting | Panel |
| Approvals & Standards | - |
| Product Range | TS Series |
Product Overview
TS-120S R Thermostat offers precise temperature control with an adjustable range from 0°C to 120°C. Designed for panel mounting, this capillary thermostat ensures reliable performance with a 20A rating at 250 VAC. Ideal for industrial and commercial applications, it maintains optimal temperatures and enhances system reliability. Part of the TS Series, it combines durability and accuracy for efficient thermal management in various settings.
- 5mm × 104mm bulb
- 6.3mm × 0.8mm quick connect terminal
- Temperature range from 0°C to +120°C
- 1000mm capillary length
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
| Thermostat Type | Adjustable |
|---|---|
| Operating Temperature Max | 120°C |
| Contact Operation | - |
| Approvals & Standards | - |
| Operating Temperature Min | 0°C |
|---|---|
| Contact Rating | 20A at 250VAC |
| Thermostat Mounting | Panel |
| Product Range | TS Series |
Technical Docs (1)
Alternatives for TS-120S R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075 |
