Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TS-050S RCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 254744401 |
| Product Range | TS Series |
| Your Part Number | |
| Technical Datasheet |
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.610 ($47.971) |
Price for:Each
Minimum: 1
Multiple: 1
$43.61 ($47.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TS-050S RCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 254744401 |
| Product Range | TS Series |
| Technical Datasheet | |
| Thermostat Type | Adjustable |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Contact Rating | 20A at 250VAC |
| Contact Operation | - |
| Thermostat Mounting | Panel |
| Approvals & Standards | - |
| Product Range | TS Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Thermostat Type | Adjustable |
|---|---|
| Operating Temperature Max | 50°C |
| Contact Operation | - |
| Approvals & Standards | - |
| SVHC | No SVHC (07-Jul-2017) |
| Operating Temperature Min | 0°C |
|---|---|
| Contact Rating | 20A at 250VAC |
| Thermostat Mounting | Panel |
| Product Range | TS Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075 |
