
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $268.650 ($295.515) |
Product Information
Product Overview
Pre-assembled 10.1" HDMI touchscreen display kit, that delivers a simple display solution for a wide range of applications. High definition capacitive touchscreen with support for pinch, zoom and rotate functions. The Raspberry Pi can be mounted onto the rear of the interface PCB using the supplied pillars and screws for easy integration.
- Capacitive multi-finger support with pinch, zoom and rotate functions
- High definition 1280x800 resolution, 450cd/m² brightness
- IPS panel for wide viewing angles
- Connects via the Raspberry Pi HDMI port
- USB or I2C touch interface
- Single PSU for Pi and display unit
- Viewing area: 137x238mm
- Dimensions (HxWxD): 174x255x9mm
Contents
10.1″ Touch screen display & HDMI interface (pre-assembled), HDMI to HDMI connector to Pi interface, Internal power cable for Raspberry Pi, USB / I2C touch interface cable, Micro USB to USB interface cable, 4x M2.5 screws & pillars to mount Raspberry Pi.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Touchscreen Display
Raspberry Pi Compute Module/A/A+/2/3B/3B+/4
10.1" Touchscreen Display
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
