Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-533I-Q-T/R
Order Code947188002
Product RangeTM
Your Part Number
Technical Datasheet
321,380 total stock globally
Need more?
321380 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.284 ($0.3124) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28 ($0.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-533I-Q-T/R
Order Code947188002
Product RangeTM
Technical Datasheet
Product RangeTM
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.1mm x 5.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TM-533I-Q-T/R from Multicomp Pro is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure. This tactile switch is mainly suitable for high density mounting.
- SPST-NO contact configuration
- Contact rating is 50mA at 12VDC
- Operating temperature range from -25°C to +70°C
- Operating force is 160gf
- Sharp click feel with a positive tactile feedback
- Gull wing termination
- Total height is 1.5mm
- Moulded black high temperature thermoplastic LCP base
- Stainless steel contact with silver cladding, phosphor bronze terminals with silver plating
- Maximum contact resistance is 100mohm, minimum insulation resistance is 100Mohm at 500VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
TM
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
5.1mm x 5.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136