Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP137
Order Code116593902
Your Part Number
Technical Datasheet
399 total stock globally
Need more?
399 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.750 ($1.925) |
Price for:Each
Minimum: 1
Multiple: 1
$1.75 ($1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP137
Order Code116593902
Technical Datasheet
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd70W
DC Collector Current8A
No. of Pins3Pins
DC Current Gain hFE1000hFE
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP137 is a Darlington Transistor offers 8A continuous collector current.
- -65 to 150°C Operating junction temperature range
- Minimum hFE of 1000 @ 4V, 4A
- 70W @ 25°C case temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
8A
DC Current Gain hFE
1000hFE
SVHC
No SVHC (25-Jun-2025)
Power Dissipation Pd
70W
No. of Pins
3Pins
Operating Temperature Max
150°C
Technical Docs (1)
Alternatives for TIP137
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002