Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEM-CLBX(460-470)
Order Code262765602
Your Part Number
Technical Datasheet
1,245 total stock globally
Need more?
1245 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.960 ($3.256) |
Price for:Each
Minimum: 1
Multiple: 1
$2.96 ($3.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEM-CLBX(460-470)
Order Code262765602
Technical Datasheet
Alternatives for THEM-CLBX(460-470)
1 Product Found
Product Overview
The THEM-CLBX(460-470) from Multicomp Pro is an blue colour flux LED. This compact design instant light, fully dimmable LED is used in reading lights, portable light, orientation, entertainment, garden, security light, ceiling light, architectural lighting, general lighting and jewel display illumination.
- Long operating life
- Energy efficiency
- Low thermal resistance
- No UV, superior ESD protection
- 155° viewing angle (optical characteristics), lambertian beam pattern (flux characteristics)
- Typical luminous intensity is 25lm at 350mA (flux characteristics)
- Peak wavelength λp is 470nm (max) at optical characteristics 350mA
- DC forward current of 350mA
- Peak pulse current is 500mA
- Operating temperature range from -30°C to +100°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023