Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW25 250GCopy
Manufacturer Standard Lead Time7 weeks
Order Code123099002
Product RangeTCW
Your Part Number
255 total stock globally
Need more?
255 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.700 ($16.170) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$14.70 ($16.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW25 250GCopy
Manufacturer Standard Lead Time7 weeks
Order Code123099002
Product RangeTCW
Technical Datasheet
Product RangeTCW
Wire Gauge25SWG
Conductor Area CSA0.2mm²
Current Rating15A
Reel Length (Imperial)452ft
Reel Length (Metric)138m
No. of Max Strands x Strand SizeSolid
External Diameter0.5mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
TCW25 250G is a 25SWG soft tinned copper wire. It conforms to the BS EN 13602:2013 CW004A standard.
- 0.5mm diameter
- Tolerance : Inches ±1%
- 17% minimum (typically 20%) elongation
- 89.55ohm/Km resistance
- 1.75Kg / 1,000m yield
- Surface finish : wire shall be bright, clean and free from harmful defects
- 138m reel length
Technical Specifications
Product Range
TCW
Conductor Area CSA
0.2mm²
Reel Length (Imperial)
452ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
25SWG
Current Rating
15A
Reel Length (Metric)
138m
External Diameter
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TCW25 250G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74081990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
