Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW22 500GCopy
Manufacturer Standard Lead Time22 weeks
Order Code123099302
Your Part Number
1,487 total stock globally
Need more?
1,487 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.620 ($24.882) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$22.62 ($24.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW22 500GCopy
Manufacturer Standard Lead Time22 weeks
Order Code123099302
Technical Datasheet
Product Range-
Wire Gauge22SWG
Conductor Area CSA-
Current Rating-
Reel Length (Imperial)459ft
Reel Length (Metric)140m
No. of Max Strands x Strand Size-
External Diameter0.71mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
TCW22 500G Tinned Copper Wire is a solid, tinned copper wire conforming to BS EN 13602:2013 CW004A standards. With a gauge of 22 SWG and a length of 140 meters (459 feet), this wire is ideal for various electrical and electronic applications requiring durability and reliable conductivity.
- Suitable for a range of electrical and electronic projects
- Enhances corrosion resistance and solderability
- Provides ample wire for extensive use or large projects
- Meets industry standards for quality and performance
- Ensures stable and reliable electrical connections
Technical Specifications
Product Range
-
Conductor Area CSA
-
Reel Length (Imperial)
459ft
No. of Max Strands x Strand Size
-
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
22SWG
Current Rating
-
Reel Length (Metric)
140m
External Diameter
0.71mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TCW22 500G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
