Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TCW22 500GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 123099301 |
| Your Part Number | |
| Technical Datasheet |
1,144 total stock globally
Need more?
1,144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.330 ($23.463) |
Price for:1 Reel: (459ft/140m)
Minimum: 1
Multiple: 1
$21.33 ($23.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TCW22 500GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 123099301 |
| Technical Datasheet | |
| Product Range | - |
| Wire Gauge | 22SWG |
| Conductor Area CSA | - |
| Current Rating | - |
| Reel Length (Imperial) | 459ft |
| Reel Length (Metric) | 140m |
| No. of Max Strands x Strand Size | - |
| External Diameter | 0.71mm |
| Approval Specification | BS EN 13602:2013 CW004A |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TCW22 500G Tinned Copper Wire is a solid, tinned copper wire conforming to BS EN 13602:2013 CW004A standards. With a gauge of 22 SWG and a length of 140 meters (459 feet), this wire is ideal for various electrical and electronic applications requiring durability and reliable conductivity.
- Suitable for a range of electrical and electronic projects
- Enhances corrosion resistance and solderability
- Provides ample wire for extensive use or large projects
- Meets industry standards for quality and performance
- Ensures stable and reliable electrical connections
Technical Specifications
| Product Range | - |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Imperial) | 459ft |
| No. of Max Strands x Strand Size | - |
| Approval Specification | BS EN 13602:2013 CW004A |
| Wire Gauge | 22SWG |
|---|---|
| Current Rating | - |
| Reel Length (Metric) | 140m |
| External Diameter | 0.71mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for TCW22 500G
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
