Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TCW20 500GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 123099501 |
| Your Part Number | |
| Technical Datasheet |
78 total stock globally
Need more?
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.180 ($23.298) |
Price for:1 Reel: (282ft/86m)
Minimum: 1
Multiple: 1
$21.18 ($23.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TCW20 500GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 123099501 |
| Technical Datasheet | |
| Product Range | - |
| Wire Gauge | 20SWG |
| Conductor Area CSA | - |
| Current Rating | - |
| Reel Length (Imperial) | 282ft |
| Reel Length (Metric) | 86m |
| No. of Max Strands x Strand Size | - |
| External Diameter | 0.91mm |
| Approval Specification | BS EN 13602:2013 CW004A |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TCW20 500G Tinned Copper Wire is a solid tinned copper wire that meets BS EN 13602:2013 CW004A standards. With a 20 SWG gauge and a length of 86 meters (282 feet), this wire is designed for reliable electrical and electronic applications, offering both durability and excellent conductivity.
- Suitable for a variety of electrical and electronic applications
- Enhances resistance to corrosion and improves solderability
- Ensures stable and dependable electrical connections
- Adheres to industry standards for quality and performance
- Provides substantial wire for extensive projects
Technical Specifications
| Product Range | - |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Imperial) | 282ft |
| No. of Max Strands x Strand Size | - |
| Approval Specification | BS EN 13602:2013 CW004A |
| Wire Gauge | 20SWG |
|---|---|
| Current Rating | - |
| Reel Length (Metric) | 86m |
| External Diameter | 0.91mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83113000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
