Print Page
TCW18 500G
Tinned Copper Wire, Solid, BS EN 13602:2013 CW004A, TCW, 18 SWG, 1.2 mm², 45 A, 157 ft, 48 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TCW18 500GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 123099601 |
| Product Range | TCW |
| Your Part Number | |
| Technical Datasheet |
304 total stock globally
Need more?
304 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.140 ($23.254) |
Price for:1 Reel: (157ft/48m)
Minimum: 1
Multiple: 1
$21.14 ($23.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TCW18 500GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 123099601 |
| Product Range | TCW |
| Technical Datasheet | |
| Product Range | TCW |
| Wire Gauge | 18SWG |
| Conductor Area CSA | 1.2mm² |
| Current Rating | 45A |
| Reel Length (Imperial) | 157ft |
| Reel Length (Metric) | 48m |
| No. of Max Strands x Strand Size | Solid |
| External Diameter | 1.22mm |
| Approval Specification | BS EN 13602:2013 CW004A |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The TCW18 500G from Pro Power is a soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.
- Diameter: 1.22mm
- Tolerance: Inches ±1%
- Elongation: 22% Minimum
- Resistance: 14.92Ω / km
- Yield: 10.37kg / 1,000m
- Tensile: N/A
- Surface Finish: The wire shall be bright, clean and free from harmful defects
Applications
Power Management, Industrial
Technical Specifications
| Product Range | TCW |
|---|---|
| Conductor Area CSA | 1.2mm² |
| Reel Length (Imperial) | 157ft |
| No. of Max Strands x Strand Size | Solid |
| Approval Specification | BS EN 13602:2013 CW004A |
| Wire Gauge | 18SWG |
|---|---|
| Current Rating | 45A |
| Reel Length (Metric) | 48m |
| External Diameter | 1.22mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
