Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVES2-4
Order Code997176902
Your Part Number
Technical Datasheet
155 total stock globally
8,500 more incoming. You can reserve stock now
155 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.060 ($9.966) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.06 ($9.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVES2-4
Order Code997176902
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SVES2-4 is a blue insulated butted seam Fork Terminal made of copper with tin plated finish of 0.8mm thickness and a easy entry vinyl insulator. It has crimp termination and it accepts 16 to 14AWG wire gauge.
- 600V at 75°C Maximum voltage
- 27A Rated current
- -30 to +75°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08