Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS36A
Order Code274819102
Technical Datasheet
SVHCLead (25-Jun-2025)
Product Overview
SS36A is a Schottky rectifier with a reverse voltage rating of 60V and a forward current capacity of 3A. It features a low forward voltage drop of 700mV, ensuring efficient power conversion. Packaged in a DO-214AC (SMA) package with 2 pins, this diode is ideal for use in power supplies, DC-DC converters, and other applications requiring efficient rectification and fast switching.
- Repetitive peak reverse voltage of 60V
- Forward surge current of 80A
- Diode case style: DO-214AC (SMA)
- Maximum forward voltage is 700mV
- Maximum operating temperature is 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363