Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS34ACopy
Manufacturer Standard Lead Time24 weeks
Order Code210119501
Product RangeSS34A
Your Part Number
143,617 total stock globally
100,000 more incoming. You can reserve stock now
143,617 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.343 ($0.3773) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.72 ($1.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS34ACopy
Manufacturer Standard Lead Time24 weeks
Order Code210119501
Product RangeSS34A
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS34A
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS34A is a controlled avalanche Power Diode with solder-plated terminals and a molded plastic case. Color band denotes cathode end polarity. It is suitable for surface-mounted applications.
- Metal to silicon rectifier and majority carrier conduction
- Low forward voltage drop
- Easy to pick and place
- High surge current capability
- Epitaxial construction
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SS34A
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143
