Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC8725.Copy
Order Code2290206
Technical Datasheet
Connector to ConnectorSMA Plug to TNC Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRG58C
Impedance-
Jacket ColourBlack
Product Range-
SVHCLead
Alternatives for SPC8725.
1 Product Found
Technical Specifications
Connector to Connector
SMA Plug to TNC Plug
Cable Length - Metric
305mm
Impedance
-
Product Range
-
Cable Length - Imperial
1ft
Coaxial Cable Type
RG58C
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
