Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35194.Copy
Manufacturer Standard Lead Time19 weeks
Order Code141604002
Product RangeCV
Your Part Number
2,055 total stock globally
Need more?
2,055 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.340 ($3.674) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.34 ($3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35194.Copy
Manufacturer Standard Lead Time19 weeks
Order Code141604002
Product RangeCV
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length203mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength8kg
Cable Tie TypeStandard
Product RangeCV
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CV-200M from Pro Power is a natural colour nylon 6.6 cable tie.
- Operating temperature range from -40°C to 85°C
- Tensile strength is 8Kg
- 2.5mm external width, 203mm external length/height
- Maximum cable diameter is 55mm
Contents
Pack of 100 cable ties.
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
55mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
8kg
Product Range
CV
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
