Print Page
Image is for illustrative purposes only. Please refer to product description.
52,180 total stock globally
8,300 more incoming. You can reserve stock now
44893 Delivery in 10-14 Business Days(US stock)
7287 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.482 ($0.5302) |
Price for:Each
Minimum: 1
Multiple: 1
$0.48 ($0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20480
Order Code211249602
Technical Datasheet
Accessory TypeMicroshunt Jumper
For Use WithHeader Strips
No. of Positions2Ways
Pitch Spacing2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPC20480 Jumper is a microshunt jumper designed for use with header strips featuring a 2 mm pitch. This 2-way jumper provides a compact solution for connecting or shorting pins on circuit boards.
- 2mm pitch allows for use in space-constrained applications
- Ensures stable and secure pin connections or shorting
- Simplifies configuration and adjustments in circuit boards
- Designed for reliable use in a range of electronic devices and setups
- Ideal for use with header strips in various electronic circuits
Technical Specifications
Accessory Type
Microshunt Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Header Strips
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002