Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVES1-4
Order Code997156402
Product RangeRVES
Your Part Number
Technical Datasheet
2,095 total stock globally
Need more?
2095 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.860 ($15.246) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.86 ($15.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVES1-4
Order Code997156402
Product RangeRVES
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeRVES
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RVES1-4 from Multicomp Pro is a vinyl insulated ring terminal with #8 stud size.
- Wire size range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
- Red colour insulated terminal
- Terminal material is copper with tin plating
- Maximum electrical rating is 600V at 105°C
- Butted seam ring terminal
- Bright electro tinned finish prevents oxidisation
- Easy cable entry guide eliminates flared wire strands
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
RVES
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07