
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $331.500 ($364.650) |
Product Information
Product Overview
RPI5-STARTER KIT-8GB-UK is a PI 5 8GB starter kit (UK). The Raspberry Pi 5 starter kit presents the pinnacle of Raspberry Pi technology in one convenient package. Equipped with the latest Raspberry Pi 5 board, a cutting-edge USB-C PD 27W power supply (available in White or Black), a micro-HDMI cable adapter, a 16GB microSD card pre-loaded with Raspberry Pi OS, and the official Raspberry Pi 5 Case, this kit encompasses all the essential accessories necessary for seamless operation. Whether as a thoughtful gift or an upgrade for an existing Raspberry Pi setup, this comprehensive kit ensures a hassle-free and enjoyable experience from the get-go.
- Dual-band 802.11ac Wi-Fi® + Bluetooth 5.0 / BLE
- microSD card slot (high-speed SDR104 mode)
- PCIe 2.0 x1 interface for fast peripherals (requires adapter)
- 4 × USB ports (2 x 3.0 at 5Gbps and 2 x 2.0)
- Gigabit Ethernet (PoE+ requires separate PoE+ HAT)
- 2 × 4-lane MIPI camera/display ports
Contents
x1 Raspberry Pi 5 (with 8GB of RAM), x1 official 1m Micro-HDMI to HDMI cable, x1 Raspberry Pi 5 official 27W USB-C power supply UK plug, x1 16GB microSD card (with SD adaptor) pre-loaded with Raspberry Pi OS, x1 Raspberry Pi 5 official case (with fan).
Notes
micro SD Card has pre-loaded Raspberry Pi OS.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
