Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $331.840 ($365.024) |
Product Information
Product Overview
RPI5-STARTER KIT-8GB-UK is a PI 5 8GB starter kit (UK). The Raspberry Pi 5 starter kit presents the pinnacle of Raspberry Pi technology in one convenient package. Equipped with the latest Raspberry Pi 5 board, a cutting-edge USB-C PD 27W power supply (available in White or Black), a micro-HDMI cable adapter, a 16GB microSD card pre-loaded with Raspberry Pi OS, and the official Raspberry Pi 5 Case, this kit encompasses all the essential accessories necessary for seamless operation. Whether as a thoughtful gift or an upgrade for an existing Raspberry Pi setup, this comprehensive kit ensures a hassle-free and enjoyable experience from the get-go.
- Dual-band 802.11ac Wi-Fi® + Bluetooth 5.0 / BLE
- microSD card slot (high-speed SDR104 mode)
- PCIe 2.0 x1 interface for fast peripherals (requires adapter)
- 4 × USB ports (2 x 3.0 at 5Gbps and 2 x 2.0)
- Gigabit Ethernet (PoE+ requires separate PoE+ HAT)
- 2 × 4-lane MIPI camera/display ports
Contents
x1 Raspberry Pi 5 (with 8GB of RAM), x1 official 1m Micro-HDMI to HDMI cable, x1 Raspberry Pi 5 official 27W USB-C power supply UK plug, x1 16GB microSD card (with SD adaptor) pre-loaded with Raspberry Pi OS, x1 Raspberry Pi 5 official case (with fan).
Notes
micro SD Card has pre-loaded Raspberry Pi OS.
Technical Specifications
Raspberry Pi Starter Kit
No SVHC (07-Nov-2024)
Raspberry Pi 5 Board (8GB), microSD card with OS, Case, Cooling Fan, UK Power Supply, HDMI Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate