Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNYD1-5
Order Code168775702
Your Part Number
Technical Datasheet
93 total stock globally
6,000 more incoming. You can reserve stock now
93 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.090 ($12.199) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.09 ($12.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNYD1-5
Order Code168775702
Technical Datasheet
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
Double crimp with copper sleeve on barrel Insulation material - Nylon Terminal material - Copper Terminal surface treatment - Tin
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Wire Size AWG Max
16AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1.5mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083