Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRNB22-10Copy
Manufacturer Standard Lead Time26 weeks
Order Code205702601
Product RangeRNB
Your Part Number
1,610 total stock globally
Need more?
1,610 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.320 ($14.652) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$13.32 ($14.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNB22-10Copy
Manufacturer Standard Lead Time26 weeks
Order Code205702601
Product RangeRNB
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max4AWG
Conductor Area CSA-
Product RangeRNB
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro RNB22-10 Non-Insulated Ring Tongue Terminal is a robust and reliable connector designed for secure electrical connections. Suitable for 4 AWG wire, this terminal features an M10 (3/8") ring size, making it ideal for heavy-duty applications. Its non-insulated design allows for versatile use in various environments, ensuring a strong, dependable connection for power distribution and grounding.
- Non-insulated ring terminal
- Brazed seam, 4AWG wire range
- 3/8 stud size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electrical, Power Supplies, Energy, Automotive Systems, Instrumentation
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
4AWG
Product Range
RNB
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21591
