Print Page
Image is for illustrative purposes only. Please refer to product description.
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.490 ($1.639) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$1.49 ($1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58C/U
Order Code340740602
Technical Datasheet
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
Technical Specifications
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Imperial)
-
Wire Gauge
-
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042