Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739601
Product RangeMulticomp Pro Coaxial Cables Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.800 ($111.980) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$101.80 ($111.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739601
Product RangeMulticomp Pro Coaxial Cables Series
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.95mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size19 x 0.18mm
Product RangeMulticomp Pro Coaxial Cables Series
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
RG58 coaxial cable is a high-quality, 50-ohm cable designed for signal transmission in RF communications, networking, and antenna systems. With a length of 100 meters (328 feet), it offers reliable performance for both indoor and outdoor applications.
- Suitable for antennas, WLAN, and general RF transmission systems
- Provides ample cable for large installations
- Built to withstand various environmental conditions
- Ensures minimal signal loss over long distances
- Operating temperature range from -40°C to +85°C
- 50 ohm ±2ohm impedance
- 101pF/m capacitance
- 1GHz maximum operating frequency
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
328ft
External Diameter
4.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSZH
Product Range
Multicomp Pro Coaxial Cables Series
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
