Print Page
Image is for illustrative purposes only. Please refer to product description.
562 total stock globally
Need more?
562 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.100 ($16.610) |
Price for:Each
Minimum: 1
Multiple: 1
$15.10 ($16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG402
Order Code206489902
Technical Datasheet
Coaxial Cable TypeRG402
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter3.58mm
Impedance50ohm
Jacket Colour-
Jacket Material-
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RG402 from Pro Power is a semi rigid RG402 coaxial cable.
- CPR: Not Yet Qualified
- PTFE dielectric
- 3.58mm diameter copper tube outer conductor
- Impedance of 50 ohm
- Inner conductor DCR of 67.6ohm
- Maximum operating frequency of 20GHz and maximum operating voltage of 1900Vrms
- Operating temperature range from -55°C to 125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coaxial Cable Type
RG402
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
-
Product Range
-
Reel Length (Metric)
1m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
3.58mm
Jacket Colour
-
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
3.3ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047