Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.010 ($4.411) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$4.01 ($4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG223
Order Code340740202
Technical Datasheet
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter5.3mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
Technical Specifications
Conductor Area CSA
-
External Diameter
5.3mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
-
Wire Gauge
-
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057