Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $211.910 ($233.101) |
Product Information
Product Overview
High-performance connectivity is ensured with this RG179 Coaxial Cable, meticulously engineered for optimal signal transmission. Boasting a length of 100 meters, this cable is designed with a 75-ohm impedance to facilitate seamless communication and transmission of data. The inner conductor, constructed with precision, features a core of silver-plated copper clad steel, enhancing conductivity and durability. This coaxial cable is a reliable choice for applications where signal integrity is paramount, delivering a robust and efficient solution for your connectivity needs.
- RG179 coaxial cable
- 100m length
- Silver plated copper clad steel inner conductor, PTFE dielectric, FEP jacket
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 star
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Signalling
Technical Specifications
RG179
SPCCS (Silver Plated Copper Coated Steel)
75ohm
FEP
-
100m
No SVHC (25-Jun-2025)
-
2.54mm
-
7 x 0.1mm
328ft
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate