Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548A-05-BBCopy
Manufacturer Standard Lead Time22 weeks
Order Code163467902
Your Part Number
202 total stock globally
Need more?
202 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.630 ($1.793) |
Price for:Each
Minimum: 1
Multiple: 1
$1.63 ($1.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548A-05-BBCopy
Manufacturer Standard Lead Time22 weeks
Order Code163467902
Technical Datasheet
Product Range-
Panel Cutout Diameter12.1mm
Contact ConfigurationSPST
Switch Operation(On)-Off
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC14V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The R13-548A-05-BB is a single-pole single-throw Pushbutton Switch with solder terminals, 2P DPST (On)-Off operation and momentary function.
- Two pin momentary action
- Current rating of 3A at 125V, 1.5A at 250VAC and 6A at 14VDC and 3A at 28VDC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Black actuator and black frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.1mm
Switch Operation
(On)-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
14V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002161
