Print Page
R13-502A-05-B
Pushbutton Switch, Multicomp Pro Pushbutton Switch, 12.7 mm, SPST, Off-(On), Round Raised, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-502A-05-BCopy
Manufacturer Standard Lead Time22 weeks
Order Code163462201
Product RangeMulticomp Pro Pushbutton Switch
Your Part Number
3,009 total stock globally
3,000 more incoming. You can reserve stock now
3,009 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.419) |
Price for:Each
Minimum: 1
Multiple: 1
$1.29 ($1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-502A-05-BCopy
Manufacturer Standard Lead Time22 weeks
Order Code163462201
Product RangeMulticomp Pro Pushbutton Switch
Technical Datasheet
Product RangeMulticomp Pro Pushbutton Switch
Panel Cutout Diameter12.7mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Multicomp Pro R13-502 series pushbutton switches are mechanically operated and available in different switch operations.
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Black nylon 66 button with black nylon 66 housing
- Black PBT +30%GF bottom cover
- Copper alloy terminal
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
Multicomp Pro Pushbutton Switch
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.7mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001987
