Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | R13-112B-02-BG-0ACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 163465801 |
| Product Range | R13 |
| Your Part Number | |
| Technical Datasheet |
1,256 total stock globally
Need more?
1,256 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.390 ($2.629) |
Price for:Each
Minimum: 1
Multiple: 1
$2.39 ($2.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | R13-112B-02-BG-0ACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 163465801 |
| Product Range | R13 |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Green |
| Product Range | R13 |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Panel Cutout Diameter | 20.2mm |
| Switch Terminals | Quick Connect |
| SVHC | To Be Advised |
Product Overview
The Multicomp Pro R13 series rocker switches are mechanically operated illuminated and non illuminated available in different switch operations. .
- SPST and DPDT contact configuration
- Panel mounting
- White, black, red and green actuator cap colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Illuminated |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| Panel Cutout Height | - |
| Panel Cutout Diameter | 20.2mm |
| SVHC | To Be Advised |
| Contact Configuration | SPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | R13 |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Panel Cutout Width | - |
| Switch Terminals | Quick Connect |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
