Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | R-632G7210200CECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 171479201 |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
| Your Part Number | |
| Technical Datasheet |
338 total stock globally
2,000 more incoming. You can reserve stock now
338 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.090 ($18.799) |
Price for:Each
Minimum: 1
Multiple: 1
$17.09 ($18.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | R-632G7210200CECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 171479201 |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
| Technical Datasheet | |
| Cable Length - Imperial | 7.87" |
| Cable Length - Metric | 200mm |
| Coaxial Cable Type | 1.37mm |
| Connector Type A | U.FL Plug |
| Connector Type B | N Type Straight Bulkhead Jack |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable. The Robust N' Type Antenna Connector is IP67-sealed against the Bulkhead
- 50Ω Impedance
- Robust IP67 N' Type Bulkhead Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- 500MΩ Minimum insulation resistance
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 200mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
| Cable Length - Imperial | 7.87" |
|---|---|
| Coaxial Cable Type | 1.37mm |
| Connector Type B | N Type Straight Bulkhead Jack |
| Jacket Colour | Black |
| SVHC | No SVHC (27-Jun-2024) |
| Cable Length - Metric | 200mm |
|---|---|
| Connector Type A | U.FL Plug |
| Impedance | 50ohm |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042638 |
