Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210100CBCopy
Manufacturer Standard Lead Time22 weeks
Order Code171478901
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
244 total stock globally
Need more?
244 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.480 ($19.228) |
Price for:Each
Minimum: 1
Multiple: 1
$17.48 ($19.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210100CBCopy
Manufacturer Standard Lead Time22 weeks
Order Code171478901
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial3.94"
Connector to ConnectorN-Type Bulkhead Jack to U.FL Jack
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
This 100mm RF Coaxial Cable Assembly with U.FL plug to IP67 N-type Bulkhead plug connection. This assembly performs up to 6GHz and offers 50Ω impedance.Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Robust IP67 N' Type Bulkhead Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.94"
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector to Connector
N-Type Bulkhead Jack to U.FL Jack
Coaxial Cable Type
1.37mm
Connector Type B
N Type Straight Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040596
