Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-134G7210300CA
Order Code169924902
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
2,394 total stock globally
Need more?
2394 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.965 ($10.9615) |
Price for:Each
Minimum: 1
Multiple: 1
$9.96 ($10.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-134G7210300CA
Order Code169924902
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R-134G7210300CA is a 300mm RF/Coaxial Cable Assembly with reverse polarity SMA bulkhead jack to U.FL plug. It features black jacket with heat shrink tube, U.FL-LP-088 shell and terminal contact. This assembly performs up to 3GHz and offers 50Ω impedance.
- 50Ω Impedance
- Reverse Polarity SMA (RPSMA) Bulkhead Panel Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- 500MΩ Minimum insulation resistance
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 300mm
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications, Imaging, Video & Vision
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric
300mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006137