Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PVC-4-0-CLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 105794101 |
| Your Part Number | |
| Technical Datasheet |
343 total stock globally
Need more?
343 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.560 ($22.616) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$20.56 ($22.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PVC-4-0-CLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 105794101 |
| Technical Datasheet | |
| Sleeving / Tubing Type | Flexible |
| Sleeving Material | PVC (Polyvinylchloride) |
| Sleeving Colour | Black |
| Internal Diameter | 4mm |
| Length - Metric | 100m |
| Length - Imperial | 328ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PVC-4-0-CL from Pro Power is flexible PVC insulated sleeving. It is supplied in 100m coil sleeving to facilitate overall protection of cable harnesses.
- Continuous operating temperature range from -40°C to 105°C
- 0.5mm wall thickness
- Tensile strength is 18N/mm²
- Minimum inner diameter is 4mm
- Dielectric strength is 25KV/mm
- Black colour sleeving
Applications
Industrial
Technical Specifications
| Sleeving / Tubing Type | Flexible |
|---|---|
| Sleeving Colour | Black |
| Length - Metric | 100m |
| Product Range | - |
| Sleeving Material | PVC (Polyvinylchloride) |
|---|---|
| Internal Diameter | 4mm |
| Length - Imperial | 328ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
