Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PV507 GROMMET PK 100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 118905101 |
| Your Part Number | |
| Technical Datasheet |
233 total stock globally
360 more incoming. You can reserve stock now
233 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.850 ($22.935) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.85 ($22.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PV507 GROMMET PK 100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 118905101 |
| Technical Datasheet | |
| Grommet Type | Closed / Holeplug |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Grommet Material | PVC (Polyvinylchloride) |
| Mounting Hole Dia | 15.9mm |
| Panel Thickness Max | 1.6mm |
| Grommet Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PV507 Grommet is a closed hole plug made from PVC (Polyvinylchloride). Measuring 15.9 mm in diameter and 1.6 mm in thickness, it is designed to seal holes and protect cables and wires from damage.
- Provides a tight seal to close off holes and protect against dust and debris
- Made from PVC for long-lasting performance and resistance to wear
- Easy to insert and secure in place for a clean and professional finish
- 15.9 mm diameter ensures a snug fit for standard-sized holes
- Ideal for various applications including cable management and panel protection
Technical Specifications
| Grommet Type | Closed / Holeplug |
|---|---|
| Cable Diameter Max | - |
| Mounting Hole Dia | 15.9mm |
| Grommet Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | PVC (Polyvinylchloride) |
| Panel Thickness Max | 1.6mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
