Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PV24 GROMMET PK 100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 118903201 |
| Product Range | PV Series |
| Your Part Number | |
| Technical Datasheet |
87 total stock globally
60 more incoming. You can reserve stock now
87 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.870 ($15.257) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.87 ($15.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PV24 GROMMET PK 100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 118903201 |
| Product Range | PV Series |
| Technical Datasheet | |
| Grommet Type | Open |
| Cable Diameter Min | - |
| Cable Diameter Max | 4.8mm |
| Grommet Material | PVC (Polyvinylchloride) |
| Mounting Hole Dia | 8mm |
| Panel Thickness Max | 1.6mm |
| Grommet Colour | Black |
| Product Range | PV Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PV24 from Pro-Power is a Black PVC Round Open Grommet is suitable for all general installation type uses.
- Round open grommet for 8 mm opening
- Black PVC normal shore hardness -43°C to +55°C
- Min. constant temperature is -35°C
- Max. constant working temperature is +70°C
- Cable diameter 4.8 mm max.
- Size 11.1 mm W x 6.4 mm H
- Supplied in packs of 100
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Grommet Type | Open |
|---|---|
| Cable Diameter Max | 4.8mm |
| Mounting Hole Dia | 8mm |
| Grommet Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | PVC (Polyvinylchloride) |
| Panel Thickness Max | 1.6mm |
| Product Range | PV Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
