Print Page
Image is for illustrative purposes only. Please refer to product description.

330 total stock globally
Need more?
330 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.560 ($43.516) |
Price for:Each
Minimum: 1
Multiple: 1
$39.56 ($43.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP14792
Order Code124283201
Technical Datasheet
Internal Diameter4mm
Length - Metric5m
Length - Imperial16.4ft
Product Overview
High temperature resistant glass braid for use with Class C rated motors and transformers. This silicon coated glass braid is used for winding lead outs and joints as well as additional protection over cables.
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Internal Diameter
4mm
Length - Imperial
16.4ft
Length - Metric
5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
