Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002659Copy
Order Code3014763
Product RangeSIAF
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002659Copy
Order Code3014763
Product RangeSIAF
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max180°C
Conductor Area CSA0.25mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.8mm
Approval Specification-
Product RangeSIAF
Product Overview
Applications
Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
-
Operating Temperature Max
180°C
Voltage Rating
-
External Diameter
1.8mm
Product Range
SIAF
Jacket Colour
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
-
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
