Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002127Copy
Manufacturer Standard Lead Time15 weeks
Order Code291163901
Your Part Number
145 total stock globally
Need more?
145 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.860 ($6.446) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.86 ($6.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002127Copy
Manufacturer Standard Lead Time15 weeks
Order Code291163901
Technical Datasheet
Product Overview
PP002127 screw plug with locknut is a high-quality IP68-rated component, designed for secure sealing in industrial and outdoor applications. Made from durable black nylon, this M20 screw plug features a 25 mm diameter, ensuring a reliable connection while protecting against dust and water ingress. Perfect for use in electrical enclosures, machinery, and outdoor installations, it offers superior protection in harsh environments.
- IP68 rating ensures protection against dust and water, ideal for outdoor and industrial use
- M20 thread size fits M20 threaded ports for reliable performance in cable glands and enclosures
- 25mm diameter ensures compatibility with standard ports, providing a robust, tight seal
- Durable nylon construction resists wear, UV rays, and chemical exposure
- Locknut feature securely fastens the plug, preventing loosening and maintaining a strong seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
