Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002098Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 126904401 |
| Your Part Number | |
| Technical Datasheet |
456 total stock globally
Need more?
456 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.560 ($10.516) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.56 ($10.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002098Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 126904401 |
| Technical Datasheet | |
| Cable Diameter Min | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PP002098 Grommet is a snap-fit, open grommet made from durable Nylon 6.6. It features a 19.1 mm inner diameter and provides protection for cables and wires passing through panels with a 25.5 mm hole and 3.2 mm thickness.
- Snap-fit design for quick and secure mounting
- Made from robust nylon 6.6 for long-lasting use
- Safeguards cables and wires from abrasion and damage
- Suitable for use in panels with a 25.5 mm hole diameter
- Reduces the risk of wire damage in electrical applications
Technical Specifications
| Cable Diameter Min | - |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
