Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002082
Order Code174042502
Your Part Number
Technical Datasheet
253 total stock globally
Need more?
253 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.010 ($11.011) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.01 ($11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002082
Order Code174042502
Technical Datasheet
Cable Tie Length130mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP002082 is a 130 mm long Write-On Identification Marker Flag Cable Tie made of natural colour nylon 6.6 (polyamide 6.6). Flat write-on area can be marked using pre-printed self-adhesive labels or by handwriting with an indelible marking pen. Ideal for bundling and identifying cables at the same time.
- 130 mm L x 2.5 mm W ID marker flag cable tie with 28 x 20 mm write-on marking area
- Maximum 25 mm bundle diameter
- 18 lbs (8 kgs) tensile strength
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Cable & Wire Marking
Technical Specifications
Cable Tie Length
130mm
Cable Bundle Diameter Max
25mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0875