Print Page
Image is for illustrative purposes only. Please refer to product description.
6,956 total stock globally
Need more?
6956 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.070 ($1.177) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.07 ($1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002062
Order Code177345502
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length71mm
Cable Tie Width1.65mm
Cable Bundle Diameter Max11mm
Minimum Loop Tensile Strength8kg
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP002062 from Pro Power is a 71mm long Cable Tie, made of black colour nylon 6.6.
- Black colour nylon 6.6 material
- Tensile strength of 8 kg
- Pack of 100
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
71mm
Cable Bundle Diameter Max
11mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
1.65mm
Minimum Loop Tensile Strength
8kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013