Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001839
Order Code284841202
Product RangeMulticomp Pro Cable Marker Kit
Your Part Number
Technical Datasheet
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $506.170 ($556.787) |
Price for:8400 Kit
Minimum: 1
Multiple: 1
$506.17 ($556.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001839
Order Code284841202
Product RangeMulticomp Pro Cable Marker Kit
Technical Datasheet
Kit Contents100 of each A-Z, 0-9, +, -, /, Ground, Full Stop, Blank, 200 of 12 Digit and 100 of 7 Digit Carriers
Product RangeMulticomp Pro Cable Marker Kit
SVHCNo SVHC (21-Jan-2025)
Product Overview
These marker standard kits come with numbers, letters, symbols and carrier strips for greater convenience and economy. The kit contains either black on yellow or black on white markers, and a selection of carrier strips.
- Material: PVC - Self Extinguishing
- Service Temperature Range: -40˚C to +70˚C
- Chemical Resistance: Sea water, detergents, 10% aqueous, fuels, oils, white and industrial spirit.
Applications
Cable & Wire Marking, Electrical, Control Panels, Equipment Marking, Industrial & Manufacturing, Utilities
Technical Specifications
Kit Contents
100 of each A-Z, 0-9, +, -, /, Ground, Full Stop, Blank, 200 of 12 Digit and 100 of 7 Digit Carriers
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Cable Marker Kit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39042200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3