Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 250144001 |
| Your Part Number | |
| Technical Datasheet |
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $161.200 ($177.320) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$161.20 ($177.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 250144001 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Colour | Blue |
| Wire Gauge | 12AWG |
| No. of Max Strands x Strand Size | 56 x 0.3mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 4mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 4.35mm |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PP001200 from Pro Power is a single core blue colour tri-rated, 12AWG flexible PVC equipment wire with 100m reel length. This high temperature, flame retardant wire is designed for use in the switch control, relay and instrumentation panels of power switchgear and for purposes such as internal connection in rectifier equipment, motor starters and controllers.
- CPR: Eca
- Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- PVC (Polyvinyl chloride) type TI3 insulation according to BS EN 50363
- 4mm² nominal cross section area
- Nominal thickness of insulation is 0.8mm
- Nominal overall diameter is 4.35mm
- Nominal weight of 48Kg/Km
- Meets BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332 cable standards
- Meets CSA C22.2 No. 210 and UL Subj 758/UL1015 standards
- Voltage rating of 450/750V (Uo/U) with respect to UL and CSA standards
- Maximum temperature rating of 105°C with respect to UL and CSA standards
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 12AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 4.35mm |
| Product Range | - |
| Jacket Colour | Blue |
|---|---|
| No. of Max Strands x Strand Size | 56 x 0.3mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 4mm² |
| Conductor Material | Copper |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PP001200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.8 |
