Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000874Copy
Order Code2481164
Product RangePro Power 8762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $244.860 ($269.346) |
| 5+ | $224.870 ($247.357) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$244.86 ($269.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000874Copy
Order Code2481164
Product RangePro Power 8762
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.3mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter5.1mm
Product RangePro Power 8762
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000874 is a 100m 1-pair LSF Screened Cable with stranded tinned copper conductors and polyethylene insulation and screened with aluminium foil. It is suitable for applications where protection against electrical interference is required. Cables with polyethylene insulation show lower signal loss than those using PVC.
- CPR: Eca
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Audio, Industrial, Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 8762
No. of Pairs
1 Pair
Conductor Area CSA
0.52mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.3mm
Jacket Material
LSF
External Diameter
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8
