Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000873Copy
Order Code2481163
Product RangePro Power 8761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.500 ($78.650) |
| 5+ | $64.170 ($70.587) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$71.50 ($78.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000873Copy
Order Code2481163
Product RangePro Power 8761
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourViolet
No. of Max Strands x Strand Size7 x 0.24mm
Voltage Rating600V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter4.5mm
Product RangePro Power 8761
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000873 is a 50m 0.33mm² 1-pair LSZH Screened Cable with stranded tinned copper conductors and PVC insulation. It is suitable for applications where protection from electrical interference is required.
- CPR: Eca
- -25 to 90°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Audio, Industrial, Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
164ft
Jacket Colour
Violet
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Pro Power 8761
No. of Pairs
1 Pair
Conductor Area CSA
0.33mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.24mm
Jacket Material
LSZH
External Diameter
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
