Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPM4490002-A05Copy
Manufacturer Standard Lead Time22 weeks
Order Code187628901
Your Part Number
3,882 total stock globally
Need more?
3,882 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.920 ($4.312) |
Price for:Each
Minimum: 1
Multiple: 1
$3.92 ($4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM4490002-A05Copy
Manufacturer Standard Lead Time22 weeks
Order Code187628901
Technical Datasheet
Product Range-
Voltage Rating20VDC
Current Rating7.5A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCLead (04-Feb-2026)
Product Overview
The PM4490002-A05 from Multicomp is a 4 pole, DC power plug.
- Current rating is 7.5A at 20VDC or 5A at 30VDC
- Maximum contact resistance is 30mohm
- Applicable wire size is 18AWG
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Voltage Rating
20VDC
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Gender
Plug
Current Rating
7.5A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
