Print Page
Image is for illustrative purposes only. Please refer to product description.

227 total stock globally
200 more incoming. You can reserve stock now
227 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.690 ($13.959) |
Price for:Each
Minimum: 1
Multiple: 1
$12.69 ($13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK8B10Copy
Order Code129721202
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PETBK8B10 from Pro Power is a 8mm Expandable Braided Sleeving made of a lightweight but tough black polyester monofilaments that offers an economical answer to installing, protecting, strengthening, and assembling over bundles, wires, cables and flexible piping. Can cover a wide range of sizes due to a "push-back" effect that allows for easy application. Due to its -50°C up to +150°C working temperature range and its resistance to most chemicals, this self-extinguishing sleeving can be used in hostile conditions and is suitable for all industries.
- Manufactured from lightweight polyester monofilaments
- Economical answer/installing, protecting, strengthening & enhancing over bundles, wires, cables etc.
- Resistant to most chemicals
- Can be used in hostile conditions and is suitable for all industries
- Self extinguishing
- Operating temperature range -50°C to +150°C
- Multicomp Pro products are rated 4.5 out of 5 stars
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
